Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
FAD1-06025BBLW12-A
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Category:
DC Fan
Dimension:
60 x 60 x 25 mm
Voltage Rating:
5 V
Power Rating:
0.4 W
Maximum Airflow:
13.2 CFM
Noise Level:
18.1 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
DC Fan Axial Ball Bearing 5V 13.2CFM 18.1dB 60 X 60 X 25mm
Search Keywords:
FAD106025BBLW12A
IN STOCK:
38
Can Ship immediately
Manufacturer Stock:
140
can ship
12/6/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
30 Weeks
can ship
6/20/25
Quantity
Unit Price
Ext. Price
10
$7.87
$78.700
30
$7.79
$233.700
50
$7.49
$374.500
100
$7.41
$741.000
250
$7.34
$1,835.000
500
$7.27
$3,635.000
1,000
+
$7.19
$7,190.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides