Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
FAD1-06025CBLW12-A
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Category:
DC Fan
Dimension:
60 x 60 x 25 mm
Voltage Rating:
12 V
Power Rating:
0.48 W
Maximum Airflow:
13.2 CFM
Noise Level:
18.1 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
DC Fan Axial Ball Bearing 12V 13.2CFM 18.1dB 60 X 60 X 25mm
Search Keywords:
FAD106025CBLW12A
IN STOCK:
17
Can Ship immediately
Manufacturer Stock:
7
can ship
12/6/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
30 Weeks
can ship
6/20/25
Quantity
Unit Price
Ext. Price
10
$10.63
$106.300
30
$9.82
$294.600
50
$9.41
$470.500
100
$8.89
$889.000
250
$8.44
$2,110.000
500
$6.86
$3,430.000
1,000
+
$6.76
$6,760.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides