Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
FAD1-06025DHLW12-A
RoHS:
Yes
Supplier Standard Pack
1
Category:
DC Fan1342
Dimension:
60 x 60 x 251359mm
Voltage Rating:
24 V
Power Rating:
0.72 W
Maximum Airflow:
12.782 CFM
Noise Level:
18.9 dB
Special Features:
N/A
Termination:
Lead Wire1364
Housing Material:
Plastic1345
Operating Temperature:
-10 to 70 °C
DC Axial Fan
Search Keywords:
FAD106025DHLW12AThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
10
Ships today, if you order in
Manufacturer Stock:
147
can ship
12/9/24
Factory Lead-Time
9 Weeks
can ship
1/24/25
Product Guides