FAD1-08025CBHW11-A
Qualtek ElectronicsDC Fan Axial Ball Bearing 12V 38.648CFM 35.2dB 80 X 80 X 25mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
FAD1-08025CBHW11-A
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Category:
DC Fan
Dimension:
80 x 80 x 25 mm
Voltage Rating:
12 V
Power Rating:
2.52 W
Maximum Airflow:
38.648 CFM
Noise Level:
35.2 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
DC Fan Axial Ball Bearing 12V 38.648CFM 35.2dB 80 X 80 X 25mm
Search Keywords:
FAD108025CBHW11A
IN STOCK:
0
Manufacturer Stock:
309
can ship
12/6/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
30 Weeks
can ship
6/20/25
Quantity
Unit Price
Ext. Price
10
$8.13
$81.300
30
$7.50
$225.000
50
$7.39
$369.500
100
$6.96
$696.000
250
$6.38
$1,595.000
500
$5.33
$2,665.000
1,000
+
$5.19
$5,190.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides