FAD1-08038CBHW12
Qualtek ElectronicsDC Fan Axial Ball Bearing 12V 53.311CFM 39.9dB 80.5 X 80.5 X 38mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
FAD1-08038CBHW12
RoHS:
Yes
HTS:
8414596590
COO:
CN
Supplier Standard Pack
10
Category:
DC Fan
Dimension:
80.5 x 80.5 x 38 mm
Voltage Rating:
12 V
Power Rating:
3.12 W
Maximum Airflow:
53.311 CFM
Noise Level:
39.9 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
DC Fan Axial Ball Bearing 12V 53.311CFM 39.9dB 80.5 X 80.5 X 38mm
Search Keywords:
FAD108038CBHW12
IN STOCK:
0
Manufacturer Stock:
454
can ship
12/6/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
30 Weeks
can ship
6/20/25
Quantity
Unit Price
Ext. Price
10
$18.05
$180.500
30
$16.67
$500.100
50
$16.19
$809.500
100
$14.85
$1,485.000
250
$14.45
$3,612.500
500
$12.05
$6,025.000
1,000
+
$11.87
$11,870.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides