FAD1-09225CBHW11
Qualtek ElectronicsDC Fan Axial Ball Bearing 12V 56.069CFM 37.5dB 92.5 X 92.5 X 25mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
FAD1-09225CBHW11
RoHS:
Yes
HTS:
8414596590
COO:
CN
Supplier Standard Pack
10
Category:
DC Fan
Dimension:
92.5 x 92.5 x 25 mm
Voltage Rating:
12 V
Power Rating:
2.88 W
Maximum Airflow:
56.069 CFM
Noise Level:
37.5 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
DC Fan Axial Ball Bearing 12V 56.069CFM 37.5dB 92.5 X 92.5 X 25mm
Search Keywords:
FAD109225CBHW11
IN STOCK:
80
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
10
$7.63
$76.300
30
$7.36
$220.800
50
$7.01
$350.500
100
$6.43
$643.000
250
$6.02
$1,505.000
500
$5.92
$2,960.000
1,000
+
$5.86
$5,860.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides