FAD1-12025CBLW12
Qualtek ElectronicsDC Fan Axial Ball Bearing 12V 71.806CFM 34.4dB 120 X 120 X 25.5mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
FAD1-12025CBLW12
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Category:
DC Fan
Dimension:
120 x 120 x 25.5 mm
Voltage Rating:
12 V
Power Rating:
1.8 W
Maximum Airflow:
71.806 CFM
Noise Level:
34.4 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
DC Fan Axial Ball Bearing 12V 71.806CFM 34.4dB 120 X 120 X 25.5mm
Search Keywords:
FAD112025CBLW12
IN STOCK:
9
Ships today, if you order in
You may purchase in-stock quantity up to 9
Manufacturer Stock:
1,730
can ship
12/6/24
Minimum Order:
10
Available in less than min:
9
Multiple:
10
Factory Lead-Time
30 Weeks
can ship
6/20/25
Quantity
Unit Price
Ext. Price
1
$13.519
$13.519
10
$12.290
$122.900
30
$11.360
$340.800
50
$10.880
$544.000
100
$10.280
$1,028.000
250
$9.760
$2,440.000
500
$7.930
$3,965.000
1,000
+
$7.810
$7,810.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides