FAD1-12025CBMW12
Qualtek ElectronicsDC Fan Axial Ball Bearing 12V 81.054CFM 38dB 120 X 120 X 25.5mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
FAD1-12025CBMW12
RoHS:
Yes
HTS:
8414596590
COO:
CN
Supplier Standard Pack
10
Category:
DC Fan
Dimension:
120 x 120 x 25.5 mm
Voltage Rating:
12 V
Power Rating:
1.92 W
Maximum Airflow:
81.054 CFM
Noise Level:
38 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
DC Fan Axial Ball Bearing 12V 81.054CFM 38dB 120 X 120 X 25.5mm
Search Keywords:
FAD112025CBMW12
IN STOCK:
0
Manufacturer Stock:
49
can ship
12/6/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
30 Weeks
can ship
6/20/25
Quantity
Unit Price
Ext. Price
10
$12.77
$127.700
30
$11.78
$353.400
50
$11.25
$562.500
100
$10.61
$1,061.000
250
$10.03
$2,507.500
500
$8.13
$4,065.000
1,000
+
$8.01
$8,010.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides