FAD1-12038CBHW12
Qualtek ElectronicsDC Fan Axial Ball Bearing 12V 105.461CFM 46.7dB 120 X 120 X 38.5mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
FAD1-12038CBHW12
RoHS:
Yes
HTS:
8414596590
COO:
CN
Supplier Standard Pack
10
Category:
DC Fan
Dimension:
120 x 120 x 38.5 mm
Voltage Rating:
12 V
Power Rating:
4.68 W
Maximum Airflow:
105.461 CFM
Noise Level:
46.7 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
DC Fan Axial Ball Bearing 12V 105.461CFM 46.7dB 120 X 120 X 38.5mm
Search Keywords:
FAD112038CBHW12
IN STOCK:
0
Manufacturer Stock:
490
can ship
12/6/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
30 Weeks
can ship
6/20/25
Quantity
Unit Price
Ext. Price
10
$19.55
$195.500
30
$18.06
$541.800
50
$17.54
$877.000
100
$16.10
$1,610.000
250
$15.67
$3,917.500
500
$13.05
$6,525.000
1,000
+
$12.86
$12,860.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides