help desk software
DATA SHEET

FAD1-12038CBLW12

Qualtek Electronics

DC Fan Axial Ball Bearing 12V 71.635CFM 36.2dB 120 X 120 X 38.5mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
FAD1-12038CBLW12
RoHS:
Yes
HTS:
8414596590
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Category:
DC Fan
Dimension:
120 x 120 x 38.5 mm
Voltage Rating:
12 V
Power Rating:
2.64 W
Maximum Airflow:
71.635 CFM
Noise Level:
36.2 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
DC Fan Axial Ball Bearing 12V 71.635CFM 36.2dB 120 X 120 X 38.5mm
Search Keywords:
FAD112038CBLW12
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$19.55
$195.500
30
$18.06
$541.800
50
$17.54
$877.000
100
$16.10
$1,610.000
250
$15.67
$3,917.500
500
$13.05
$6,525.000
1,000 +
$12.86
$12,860.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides