Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
FDA2-17238NBHT4F
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
12
Category:
AC Fan
Dimension:
172 x 151 x 38.5 mm
Voltage Rating:
115 V
Power Rating:
27,25 W
Maximum Airflow:
210,240 CFM
Noise Level:
53,59 dB
Termination:
Terminal
Housing Material:
Aluminum Alloy
Operating Temperature:
-20 to 70 °C
AC Fan Axial Ball Bearing 115V 210CFM/240CFM 53dB/59dB
Search Keywords:
FDA217238NBHT4F
IN STOCK:
9
Ships today, if you order in
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$59.17
$59.170
5
$57.41
$287.050
12
$50.76
$609.120
36
$49.03
$1,765.080
60
$48.30
$2,898.000
108
$44.55
$4,811.400
252
+
$43.88
$11,057.760
Product Guides
CUSTOMERS
ALSO BOUGHT
BA-2RV-P4
MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20...
LSYKB1A-8C
MICRO SWITCH™ Heavy-Duty Limit Switches: LSY Series Heavy Duty Limit Switch, Plug-in, Low ...
LPV-60-24
AC/DC LED Power Supply - Const Volt - 60W - Fixed: 24 Vdc @ 2 -500mA - Dim: No.
L25J200E
Res Wirewound 200 Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
RJS300E
Res Wirewound Rheostat 300 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm...