help desk software
DATA SHEET

FDA2-17251NBHT4D

Qualtek Electronics

AC Fan Axial Ball Bearing 115V 210CFM/250CFM 53dB/59dB

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
FDA2-17251NBHT4D
RoHS:
Yes
HTS:
8414596590
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
Category:
AC Fan
Dimension:
172 x 151 x 51 mm
Voltage Rating:
115 V
Power Rating:
27,25 W
Maximum Airflow:
210,250 CFM
Noise Level:
53,59 dB
Termination:
Terminal
Housing Material:
Aluminum Alloy
Operating Temperature:
-20 to 70 °C
AC Fan Axial Ball Bearing 115V 210CFM/250CFM 53dB/59dB
Search Keywords:
FDA217251NBHT4D
IN STOCK: 0
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$65.26
$65.260
5
$58.23
$291.150
12
$56.49
$677.880
36
$49.37
$1,777.320
60
$48.63
$2,917.800
108
$46.65
$5,038.200
252 +
$45.95
$11,579.400
Tools/3D Models
Product Guides