Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
FDA2-17251NBHW4F
RoHS:
Yes
HTS:
8414596590
COO:
TW
Supplier Standard Pack
12
Category:
AC Fan
Dimension:
172 x 151 x 51 mm
Voltage Rating:
115 V
Power Rating:
27,25 W
Maximum Airflow:
210,250 CFM
Noise Level:
53,59 dB
Termination:
Lead Wire
Housing Material:
Aluminum Alloy
Operating Temperature:
-20 to 70 °C
AC Fan Axial Ball Bearing 115V 210CFM/250CFM 53dB/59dB
Search Keywords:
FDA217251NBHW4F
IN STOCK:
0
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$60.43
$60.430
5
$53.92
$269.600
12
$52.31
$627.720
36
$45.73
$1,646.280
60
$45.04
$2,702.400
108
$43.21
$4,666.680
252
+
$42.57
$10,727.640
Product Guides