help desk software
DATA SHEET

FDA2-17251NBKT3F

Qualtek Electronics

AC Fan Axial Ball Bearing 115V 230CFM/275CFM 54dB/60dB

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
FDA2-17251NBKT3F
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Category:
AC Fan
Dimension:
172 x 151 x 51 mm
Voltage Rating:
115 V
Power Rating:
24,27 W
Maximum Airflow:
230,275 CFM
Noise Level:
54,60 dB
Termination:
Terminal
Housing Material:
Aluminum Alloy
Operating Temperature:
-20 to 70 °C
AC Fan Axial Ball Bearing 115V 230CFM/275CFM 54dB/60dB
Search Keywords:
FDA217251NBKT3F
IN STOCK: 5
Can Ship immediately
Manufacturer Stock:
2   can ship 12/6/24
Factory Lead-Time
9 Weeks can ship 1/23/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$55.09
$55.090
5
$54.28
$271.400
10
$51.45
$514.500
25
$47.26
$1,181.500
50
$45.34
$2,267.000
100
$43.25
$4,325.000
300 +
$41.48
$12,444.000
Tools/3D Models
Product Guides