FKA2-25489QBHT3F
Qualtek ElectronicsAC Fan Axial Ball Bearing 230V 680CFM/630CFM 66dB/62dB 254 X 89mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
FKA2-25489QBHT3F
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
6
Category:
AC Fan
Dimension:
254mm dia x 89 mm
Voltage Rating:
230 V
Power Rating:
62.8 W
Maximum Airflow:
680 CFM
Noise Level:
62 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Aluminum Alloy
Operating Temperature:
-10 to 70 °C
AC Fan Axial Ball Bearing 230V 680CFM/630CFM 66dB/62dB 254 X 89mm
Search Keywords:
FKA225489QBHT3F
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
28
can ship
12/6/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$98.13
$98.130
10
$85.11
$851.100
25
$81.52
$2,038.000
100
$77.10
$7,710.000
500
+
$76.52
$38,260.000
Product Guides