Q-150K-1/4-01-SS100M
Qualtek ElectronicsHeat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Black - ID: 1/4" - 100m/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q-150K-1/4-01-SS100M
RoHS:
Yes
HTS:
3926909985
COO:
CN
Supplier Standard Pack
5
Package Type:
Tray
Type:
Tubing
Body Material:
Polyvinylidene Fluoride
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-50 to 150 °C
Inside Diameter After Shrinking:
3.2 mm
Inside Diameter Before Shrinking:
6.4 mm
Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Black - ID: 1/4" - 100m/Spool
Search Keywords:
Q150K1401SS100M
IN STOCK:
0
MOQ for out of Stock Qty:
2
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
2
$223.25
$446.500
3
$219.90
$659.700
4
$216.60
$866.400
5
+
$212.27
$1,061.350
Product Guides