help desk software
DATA SHEET

Q-150K-1/8-02-QB48IN-25

Qualtek Electronics

Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Clear - ID: 1/8" - L: 48" - 25/Pkg

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q-150K-1/8-02-QB48IN-25
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Tray
Type:
Tubing
Body Material:
Polyvinylidene Fluoride
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-50 to 150 °C
Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Clear - ID: 1/8" - L: 48" - 25/Pkg
Search Keywords:
Q150K1802QB48IN25
IN STOCK: 20
Can Ship immediately
Price Per:
Package
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$55.03
$55.030
10
$46.31
$463.100
25
$45.84
$1,146.000
50
$45.38
$2,269.000
100
$44.69
$4,469.000
250
$44.15
$11,037.500
500 +
$43.70
$21,850.000
Tools/3D Models
Product Guides