Q-150K-3/16-01-QB48IN-25
Qualtek ElectronicsHeat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Black - ID: 3/16" -L: 48" - 25/Pkg .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q-150K-3/16-01-QB48IN-25
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tray
Type:
Tubing
Body Material:
Polyvinylidene Fluoride
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-50 to 150 °C
The Q-150K-3/16-01-QB48IN-25 from QUALTEK ELECTRONICS is a high-quality heat shrink tubing designed for various applications. Made from durable PVDF material, it features a thin wall design with a 2:1 shrink ratio. This clear tubing is colored black and has an inner diameter of 3/16. With a length of 48, it can be easily cut and customized to fit your specific needs. Each package contains 25 pieces, making it an economical choice for both professional and DIY projects. Whether you need to insulate wires, protect electronic components, or provide strain relief, this heat shrink tubing delivers reliable performance and excellent durability.
Search Keywords:
Q150K31601QB48IN25
IN STOCK:
16
Can Ship immediately
Price Per:
Package
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$75.78
$75.780
5
$72.22
$361.100
10
$64.33
$643.300
30
$63.62
$1,908.600
50
$62.98
$3,149.000
100
$62.35
$6,235.000
250
+
$61.73
$15,432.500
Product Guides