Q-150K-3/64-01-QB48IN-25
Qualtek ElectronicsHeat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Black - ID: 3/64" -L: 48" - 25/Pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q-150K-3/64-01-QB48IN-25
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Tubing
Body Material:
Polyvinylidene Fluoride
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-50 to 150 °C
Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Black - ID: 3/64" -L: 48" - 25/Pkg
Search Keywords:
Q150K36401QB48IN25
IN STOCK:
46
Ships today, if you order in
Price Per:
Package
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$76.22
$76.220
5
$66.42
$332.100
10
$41.20
$412.000
25
$38.69
$967.250
50
$35.69
$1,784.500
100
$28.56
$2,856.000
250
+
$28.23
$7,057.500
Product Guides