Q-175K-1/2-02-QB48IN-5
Qualtek ElectronicsHeat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Clear - ID: 1/2" - L: 48" - 5/Pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q-175K-1/2-02-QB48IN-5
RoHS:
Yes
HTS:
3926909990
COO:
CN
Supplier Standard Pack
10
Package Type:
Tray
Type:
Tubing
Body Material:
Polyvinylidene Fluoride
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
30 KV/mm
Color:
Clear
Operating Temperature:
-55 to 175 °C
Inside Diameter After Shrinking:
6.4 mm
Inside Diameter Before Shrinking:
12.7 mm
Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Clear - ID: 1/2" - L: 48" - 5/Pkg
Search Keywords:
Q175K1202QB48IN5
IN STOCK:
0
Manufacturer Stock:
10
can ship
12/6/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
20 Weeks
can ship
4/11/25
Quantity
Unit Price
Ext. Price
10
$29.47
$294.700
20
$28.00
$560.000
40
$26.60
$1,064.000
80
+
$25.27
$2,021.600
Product Guides