help desk software
DATA SHEET

Q-175K-3/16-02-SS100M

Qualtek Electronics

Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Clear - ID: 3/16" - 100m/Spool

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q-175K-3/16-02-SS100M
RoHS:
Yes
HTS:
3926909990
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
California Prop 65
Package Type:
Tray
Type:
Tubing
Body Material:
Polyvinylidene Fluoride
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
30 KV/mm
Color:
Clear
Operating Temperature:
-55 to 175 °C
Inside Diameter After Shrinking:
2.4 mm
Inside Diameter Before Shrinking:
4.8 mm
Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Clear - ID: 3/16" - 100m/Spool
IN STOCK: 0
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$607.72
$607.720
2
$303.85
$607.700
3
$216.08
$648.240
4 +
$192.45
$769.800
Tools/3D Models
Product Guides