Q-175K-3/32-02-SS200M
Qualtek ElectronicsHeat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Clear - ID: 3/32" - 200m/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q-175K-3/32-02-SS200M
RoHS:
Yes
HTS:
3926909990
COO:
CN
Supplier Standard Pack
5
California Prop 65
Package Type:
Tray
Type:
Tubing
Body Material:
Polyvinylidene Fluoride
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
30 KV/mm
Color:
Clear
Operating Temperature:
-55 to 175 °C
Inside Diameter After Shrinking:
1.2 mm
Inside Diameter Before Shrinking:
2.4 mm
Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Clear - ID: 3/32" - 200m/Spool
IN STOCK:
0
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$727.49
$727.490
2
$363.75
$727.500
3
$258.67
$776.010
4
+
$230.38
$921.520
Product Guides