Q-175K-3/64-02-QB6IN-32
Qualtek ElectronicsHeat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Clear - ID: 3/64" - L: 6" - 32/Pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q-175K-3/64-02-QB6IN-32
RoHS:
Yes
HTS:
3926909990
COO:
CN
Supplier Standard Pack
10
Package Type:
Tray
Type:
Tubing
Body Material:
Polyvinylidene Fluoride
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
30 KV/mm
Color:
Clear
Operating Temperature:
-55 to 175 °C
Inside Diameter After Shrinking:
0.6 mm
Inside Diameter Before Shrinking:
1.2 mm
Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Clear - ID: 3/64" - L: 6" - 32/Pkg
Search Keywords:
Q175K36402QB6IN32
IN STOCK:
0
Manufacturer Stock:
231
can ship
12/6/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
20 Weeks
can ship
4/11/25
Quantity
Unit Price
Ext. Price
10
$4.56
$45.600
20
$4.33
$86.600
40
$4.12
$164.800
80
+
$3.91
$312.800
Product Guides