Q2-F-1-01-MS50FT
Qualtek ElectronicsHeat Shrink Tbg - Thin Wall - Polyolef" - 2:1 - Clr: Black - ID: 1" - 50ft/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q2-F-1-01-MS50FT
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Tray
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
20 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
12.7 mm
Inside Diameter Before Shrinking:
25.4 mm
Heat Shrink Tbg - Thin Wall - Polyolef" - 2:1 - Clr: Black - ID: 1" - 50ft/Spool
Search Keywords:
Q2F101MS50FT
IN STOCK:
16
Can Ship immediately
Minimum Order:
5
Multiple:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$34.32
$171.600
25
$26.96
$674.000
100
$25.31
$2,531.000
250
+
$25.05
$6,262.500
Product Guides