Q2-F-1-01-QB48IN-5
Qualtek ElectronicsHeat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 1" - L: 48" - 5/Pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q2-F-1-01-QB48IN-5
RoHS:
Yes
HTS:
3926909985
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tray
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
20 KV/mm
Operating Temperature:
-55 to 135 °C
Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 1" - L: 48" - 5/Pkg
Search Keywords:
Q2F101QB48IN5
IN STOCK:
183
Can Ship immediately
Minimum Order:
10
Multiple:
10
Price Per:
Package
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
10
$16.46
$164.600
20
$13.88
$277.600
40
$13.50
$540.000
80
$13.07
$1,045.600
250
$12.94
$3,235.000
500
+
$12.81
$6,405.000
Product Guides