help desk software
DATA SHEET

Q2-F-1/16-01-SS1000FT

Qualtek Electronics

Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 1/16" - 1000ft/Spool

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q2-F-1/16-01-SS1000FT
RoHS:
Yes
HTS:
3926909985
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Tray
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
20 KV/mm
Operating Temperature:
-55 to 135 °C
Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 1/16" - 1000ft/Spool
Search Keywords:
Q2F11601SS1000FT
IN STOCK: 28
Can Ship immediately
Manufacturer Stock:
47   can ship 12/9/24
Price Per:
Spool
Factory Lead-Time
18 Weeks can ship 3/28/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$63.72
$63.720
5
$57.28
$286.400
10
$55.68
$556.800
25
$45.98
$1,149.500
50
$44.22
$2,211.000
100
$39.22
$3,922.000
250 +
$36.73
$9,182.500
Tools/3D Models
Product Guides