Q2-F-1/2-01-MS100FT
Qualtek ElectronicsHeat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 1/2" - 100ft/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q2-F-1/2-01-MS100FT
RoHS:
Yes
HTS:
3926909985
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Tray
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
20 KV/mm
Operating Temperature:
-55 to 135 °C
Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 1/2" - 100ft/Spool
Search Keywords:
Q2F1201MS100FT
IN STOCK:
7
Ships today, if you order in
Manufacturer Stock:
60
can ship
12/9/24
Minimum Order:
5
Multiple:
5
Price Per:
Spool
Factory Lead-Time
18 Weeks
can ship
3/28/25
Quantity
Unit Price
Ext. Price
5
$23.40
$117.000
10
$21.20
$212.000
25
$19.53
$488.250
50
$18.69
$934.500
100
$18.28
$1,828.000
250
$18.01
$4,502.500
500
+
$17.74
$8,870.000
Product Guides