Q2-F-1/4-01-SS500FT
Qualtek ElectronicsHeat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 1/4" - 500ft/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q2-F-1/4-01-SS500FT
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Tray
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
20 KV/mm
Operating Temperature:
-55 to 135 °C
The QUALTEK ELECTRONICS Q2-F-1/4-01-SS500FT is a high-quality heat shrink tubing designed for electrical insulation and protection. This thin-wall tubing is made from durable polyolefin material, offering excellent resistance to heat, chemicals, and moisture. With a 2:1 shrink ratio, it provides a tight and secure fit around wires, cables, and other components.Featuring a stylish black color, this heat shrink tubing not only provides exceptional functionality but also adds a professional finish to your electrical projects. The tubing has an inner diameter of 1/4, making it suitable for various applications.Each spool of QUALTEK ELECTRONICS Q2-F-1/4-01-SS500FT contains 500 feet of tubing, ensuring you have an ample supply to complete your projects. This makes it an ideal choice for professional electricians, hobbyists, and DIY enthusiasts alike.Invest in QUALTEK ELECTRONICS Q2-F-1/4-01-SS500FT heat shrink tubing to ensure reliable and long-lasting electrical connections while maintaining a neat and organized appearance.
Search Keywords:
Q2F1401SS500FT
IN STOCK:
90
Ships today, if you order in
Manufacturer Stock:
51
can ship
12/2/24
Price Per:
Spool
Factory Lead-Time
18 Weeks
can ship
3/21/25
Quantity
Unit Price
Ext. Price
1
$65.73
$65.730
5
$61.01
$305.050
10
$56.39
$563.900
25
$53.15
$1,328.750
50
$52.06
$2,603.000
100
$50.97
$5,097.000
250
+
$50.46
$12,615.000
Product Guides
CUSTOMERS
ALSO BOUGHT
640250-3
Wire-To-Board Connector - 3.96 mm - 3 Contacts - Receptacle - SL-156 Series - Crimp - 1 Ro...
Q2-F3X-3/16-01-SS500FT
Q2-F-1/2-01-SS200FT
Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 1/2" - 200ft/Spool
Q2-F-3/8-01-SS250FT
Heat Shrink Tubing - Thin Wall Flexible - 2:1 - 0.374 " - 9.5 mm - Black - 250 ft - 76.2 m...
5110F1-12V
LED Panel Mount Indicator - Red - 12 VDC - 4.01 mm - 13 mA - 8 mcd - Not Rated.