Q2-F-1/8-01-QX50FT
Qualtek ElectronicsHeat Shrink Tbg - Thin Wall - Polyolef" - 2:1 - Clr: Black - ID: 1/8" - 50ft/Pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q2-F-1/8-01-QX50FT
RoHS:
Yes
HTS:
3926909985
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tray
Type:
Tubing6705
Body Material:
Polyolefin6692
Shrink Wall Type:
Thin6703
Styles:
Straight6704
Shrink Ratio:
2:16702
Dielectric Strength:
20 KV/ mm
Color:
Black6693
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
1.6 mm
Inside Diameter Before Shrinking:
3.2 mm
Heat Shrink Tbg - Thin Wall - Polyolef" - 2:1 - Clr: Black - ID: 1/8" - 50ft/Pkg
Search Keywords:
Q2F1801QX50FT
IN STOCK:
0
Manufacturer Stock:
10
can ship
12/6/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
25 Weeks
can ship
5/16/25
Quantity
Unit Price
Ext. Price
10
$3.97
$39.700
20
$3.77
$75.400
40
$3.58
$143.200
80
+
$3.40
$272.000
Product Guides