Q2-F-3/16-01-MS100FT
Qualtek ElectronicsHeat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 3/16" - 100ft/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q2-F-3/16-01-MS100FT
RoHS:
Yes
HTS:
3926909985
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tray
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
20 KV/mm
Operating Temperature:
-55 to 135 °C
Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 3/16" - 100ft/Spool
Search Keywords:
Q2F31601MS100FT
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
On Order:
60
can ship 2/19/25
Minimum Order:
10
Available in less than min:
1
Multiple:
10
Price Per:
Spool
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$11.539
$11.539
10
$10.490
$104.900
30
$9.990
$299.700
50
$9.440
$472.000
100
$8.960
$896.000
250
$8.870
$2,217.500
500
$8.780
$4,390.000
1,000
+
$8.690
$8,690.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5858-RD005
Wire, Hook-Up; 16 AWG; 19/29; 0.010 in.; 0.077 in.; -60 degC; 600 V; Red
Q2-F-1/16-01-MS100FT
Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 1/16" - 100ft/Spool
Q2-F-1/4-01-MS100FT
Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 1/4" - 100ft/Spool
RW-200-1/8-0-SP
Heat Shrink Tubing ST Cross Linked Fluoroelastomer Black Medium Piece
513-9430-094-02
Standoffs Round Swage F 6.35mm 4-40 9.02mm Brass ASTM B16 Nickel