help desk software
DATA SHEET

Q2-F-3/16-01-SS500FT

Qualtek Electronics

Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 3/16" - 500ft/Spool .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q2-F-3/16-01-SS500FT
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Tray
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
20 KV/mm
Operating Temperature:
-55 to 135 °C
Discover the ultimate solution for all your heat shrink tubing needs with our high-quality Q2-F-3/16-01-SS500FT part. This thin-wall heat shrink tubing is made of durable polyolefin material with a 2:1 shrink ratio, ensuring a secure and tight fit every time. The clear black color adds a sleek and professional touch to your projects. With an inner diameter of 3/16", this versatile tubing is perfect for a wide range of applications. Each spool contains 500 feet of tubing, providing an ample supply for all your electrical and DIY projects. Trust Qualtek Electronics for reliable and premium quality heat shrink tubing.
Search Keywords:
Q2F31601SS500FT
IN STOCK: 86
Ships today, if you order in
Manufacturer Stock:
55   can ship 11/25/24
Minimum Order:
5
Multiple:
5
Price Per:
Spool
Factory Lead-Time
18 Weeks can ship 3/21/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$49.03
$245.150
10
$44.99
$449.900
15
$44.54
$668.100
25
$41.71
$1,042.750
100
$40.80
$4,080.000
250 +
$40.39
$10,097.500
Tools/3D Models