Q2-F-3/32-01-SS500FT
Qualtek ElectronicsHeat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 3/32" - 500ft/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q2-F-3/32-01-SS500FT
RoHS:
Yes
HTS:
3926909985
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Tray
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
20 KV/mm
Operating Temperature:
-55 to 135 °C
Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 3/32" - 500ft/Spool
Search Keywords:
Q2F33201SS500FT
IN STOCK:
102
Can Ship immediately
Manufacturer Stock:
44
can ship
12/2/24
Minimum Order:
5
Multiple:
5
Price Per:
Spool
Factory Lead-Time
18 Weeks
can ship
3/21/25
Quantity
Unit Price
Ext. Price
5
$31.37
$156.850
10
$30.90
$309.000
25
$26.22
$655.500
50
$25.18
$1,259.000
100
$22.02
$2,202.000
250
$20.36
$5,090.000
500
+
$20.05
$10,025.000
Product Guides