Q2-F-3/4-01-MS50FT
Qualtek ElectronicsHeat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 3/4" - 50ft/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q2-F-3/4-01-MS50FT
RoHS:
Yes
HTS:
3926909985
COO:
CN
Supplier Standard Pack
5
Package Type:
Tray
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
20 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
9.5 mm
Inside Diameter Before Shrinking:
19.1 mm
Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 3/4" - 50ft/Spool
Search Keywords:
Q2F3401MS50FT
IN STOCK:
18
Can Ship immediately
Manufacturer Stock:
308
can ship
12/6/24
Minimum Order:
5
Multiple:
5
Factory Lead-Time
18 Weeks
can ship
3/27/25
Quantity
Unit Price
Ext. Price
5
$20.70
$103.500
10
$19.80
$198.000
25
$16.55
$413.750
50
$16.11
$805.500
100
$13.90
$1,390.000
250
$13.18
$3,295.000
500
+
$12.86
$6,430.000
Product Guides