Q2-F3X-1-01-QB48IN-5
Qualtek ElectronicsHeat Shrink Tbg - Thin Wall - Polyolefin - 3:1 - Clr: Black - ID: 1" - L: 48" - 5/Pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q2-F3X-1-01-QB48IN-5
RoHS:
Yes
HTS:
3926909985
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tray
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
20 KV/mm
Operating Temperature:
-55 to 135 °C
Heat Shrink Tbg - Thin Wall - Polyolefin - 3:1 - Clr: Black - ID: 1" - L: 48" - 5/Pkg
Search Keywords:
Q2F3X101QB48IN5
IN STOCK:
35
Can Ship immediately
Manufacturer Stock:
734
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Price Per:
Package
Factory Lead-Time
18 Weeks
can ship
3/31/25
Quantity
Unit Price
Ext. Price
10
$15.05
$150.500
30
$14.00
$420.000
50
$12.05
$602.500
100
$11.57
$1,157.000
250
$10.12
$2,530.000
500
$9.35
$4,675.000
1,000
+
$9.21
$9,210.000
Product Guides