Q2-F3X-1/2-01-SS150FT
Qualtek ElectronicsHeat Shrink Tbg - Thin Wall - Polyolefin - 3:1 - Clr: Black - ID: 1/2" - 150ft/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q2-F3X-1/2-01-SS150FT
RoHS:
Yes
HTS:
3926909985
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Tray
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
20 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
4 mm
Inside Diameter Before Shrinking:
12.7 mm
Heat Shrink Tbg - Thin Wall - Polyolefin - 3:1 - Clr: Black - ID: 1/2" - 150ft/Spool
Search Keywords:
Q2F3X1201SS150FT
IN STOCK:
0
On Order:
40
can ship 3/12/25
Minimum Order:
5
Multiple:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$38.34
$191.700
25
$34.26
$856.500
100
$32.92
$3,292.000
250
+
$32.60
$8,150.000
Product Guides