Q2-F3X-1/4-01-MS100FT
Qualtek ElectronicsHeat Shrink Tbg - Thin Wall - Polyolefin - 3:1 - Clr: Black - ID: 1/4" - 100ft/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q2-F3X-1/4-01-MS100FT
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Tray
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
20 KV/mm
Operating Temperature:
-55 to 135 °C
The QUALTEK ELECTRONICS part Q2-F3X-1/4-01-MS100FT is a high-quality heat shrink tubing designed for various electronic applications. This thin-walled tubing is made from durable polyolefin material, offering excellent insulation and protection against environmental factors. The tubing features a 3:1 shrink ratio, allowing it to easily conform and fit a wide range of cable diameters. Its black color provides a sleek and professional appearance. With an inner diameter of 1/4, this tubing is suitable for smaller cables and wires. The 100ft spool ensures there is plenty of tubing for multiple projects or applications. Whether used for electrical repairs, cable management, or wire organization, this clear black heat shrink tubing is a reliable choice.
Search Keywords:
Q2F3X1401MS100FT
IN STOCK:
48
Ships today, if you order in
Minimum Order:
5
Multiple:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$16.05
$80.250
25
$14.10
$352.500
50
$13.56
$678.000
100
$13.25
$1,325.000
250
$13.12
$3,280.000
500
$12.99
$6,495.000
1,000
+
$12.86
$12,860.000
Product Guides