Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q2-F3X-3/16-01-SS250FT
RoHS:
Yes
HTS:
3926909990
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
20 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
1.5 mm
Inside Diameter Before Shrinking:
4.8 mm
Heat Shrink Tubing ST Polyolefin Black Thin Spool
Search Keywords:
Q2F3X31601SS250FT
IN STOCK:
0
On Order:
20
can ship 1/15/25
Minimum Order:
5
Multiple:
5
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
5
$31.18
$155.900
10
$27.98
$279.800
25
$25.92
$648.000
50
$24.84
$1,242.000
100
$24.27
$2,427.000
250
$24.02
$6,005.000
500
+
$23.78
$11,890.000
Product Guides