Q2-F3X-3/8-01-SS250FT
Qualtek ElectronicsHeat Shrink Tbg - Thin Wall - Polyolefin - 3:1 - Clr: Black - ID: 3/8" - 250ft/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q2-F3X-3/8-01-SS250FT
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Spool
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
20 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
3 mm
Inside Diameter Before Shrinking:
9.5 mm
Heat Shrink Tbg - Thin Wall - Polyolefin - 3:1 - Clr: Black - ID: 3/8" - 250ft/Spool
Search Keywords:
Q2F3X3801SS250FT
IN STOCK:
16
Can Ship immediately
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$56.37
$56.370
5
$50.10
$250.500
25
$45.51
$1,137.750
100
$43.97
$4,397.000
250
+
$43.53
$10,882.500
Product Guides
CUSTOMERS
ALSO BOUGHT
GC120A12-AD1
Battery Chargers 1-OUT 13.6V 7.5A 102W
GC120A24-AD1
Battery Chargers 1-OUT 27.2V 4.42A 120.2W
EHRJ45P6
In-Line Adapter - Cat6 - RJ45 - RJ45 - Adapter - In-Line - EH Series - Jack - 8 Positions.
10-01068
Cable - 3 feet (91.5cm) - 5.5x2.1x12 mm 50-00024 DC plug to 5.5x2.1 mm 50-00025 DC jack - ...