Q2-F4X-11/2-01-QB6IN-5
Qualtek ElectronicsHeat Shrink Tbg - Thin Wall - Polyolefin - 4:1 - Clr: Black - ID: 1-1/2" - L: 6" - 5/Pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q2-F4X-11/2-01-QB6IN-5
RoHS:
Yes
HTS:
3926909985
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
4:1
Dielectric Strength:
20 KV/mm
Operating Temperature:
-55 to 135 °C
Heat Shrink Tbg - Thin Wall - Polyolefin - 4:1 - Clr: Black - ID: 1-1/2" - L: 6" - 5/Pkg
Search Keywords:
Q2F4X11201QB6IN5
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Multiple:
5
Price Per:
Package
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$7.194
$7.194
5
$6.540
$32.700
25
$4.760
$119.000
100
$4.030
$403.000
250
$3.710
$927.500
500
$3.520
$1,760.000
1,000
$3.430
$3,430.000
2,500
$3.350
$8,375.000
5,000
+
$3.300
$16,500.000
Product Guides