Q2-F-5/16-01-QB48IN-25
Qualtek ElectronicsHeat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 5/16" - L: 48" - 25/Pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q2-F-5/16-01-QB48IN-25
RoHS:
Yes
HTS:
3926909985
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tray
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
20 KV/mm
Operating Temperature:
-55 to 135 °C
Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 5/16" - L: 48" - 25/Pkg
Search Keywords:
Q2F51601QB48IN25
IN STOCK:
60
Can Ship immediately
Manufacturer Stock:
7
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
18 Weeks
can ship
3/21/25
Quantity
Unit Price
Ext. Price
10
$15.63
$156.300
30
$15.20
$456.000
50
$13.08
$654.000
100
$12.55
$1,255.000
250
$10.97
$2,742.500
500
$10.15
$5,075.000
1,000
+
$10.00
$10,000.000
Product Guides