Q2-F-5/16-01-SS250FT
Qualtek ElectronicsHeat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 5/16" - 250ft/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q2-F-5/16-01-SS250FT
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Spool
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
20 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
4 mm
Inside Diameter Before Shrinking:
8 mm
Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 5/16" - 250ft/Spool
Search Keywords:
Q2F51601SS250FT
IN STOCK:
40
Ships today, if you order in
Minimum Order:
5
Multiple:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$24.32
$121.600
10
$24.08
$240.800
25
$23.83
$595.750
50
$23.60
$1,180.000
100
$23.36
$2,336.000
250
$23.13
$5,782.500
500
+
$22.90
$11,450.000
Product Guides