Q2-F-5/8-01-MS50FT
Qualtek ElectronicsHeat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 5/8" - 50ft/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q2-F-5/8-01-MS50FT
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Tray
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
20 KV/mm
Operating Temperature:
-55 to 135 °C
Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 5/8" - 50ft/Spool
Search Keywords:
Q2F5801MS50FT
IN STOCK:
0
Manufacturer Stock:
70
can ship
12/6/24
Minimum Order:
5
Multiple:
5
Price Per:
Spool
Factory Lead-Time
18 Weeks
can ship
3/27/25
Quantity
Unit Price
Ext. Price
5
$18.59
$92.950
10
$16.78
$167.800
20
$15.23
$304.600
40
+
$12.88
$515.200
Product Guides