help desk software
DATA SHEET

Q2-F-5/8-01-SS200FT

Qualtek Electronics

Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 5/8" - 200ft/Spool

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q2-F-5/8-01-SS200FT
RoHS:
Yes
HTS:
3926909985
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Tray
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
20 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
8 mm
Inside Diameter Before Shrinking:
15.9 mm
Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 5/8" - 200ft/Spool
Search Keywords:
Q2F5801SS200FT
IN STOCK: 4
Ships today, if you order in
Manufacturer Stock:
101   can ship 12/2/24
Factory Lead-Time
18 Weeks can ship 3/21/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$68.84
$68.840
5
$63.87
$319.350
10
$59.32
$593.200
25
$56.09
$1,402.250
50
$54.82
$2,741.000
100
$53.57
$5,357.000
250 +
$53.03
$13,257.500
Tools/3D Models