Q2-F-RK1-3/64-01-6IN-40
Qualtek ElectronicsHeat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 3/64" - L: 6" - 40/Pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q2-F-RK1-3/64-01-6IN-40
RoHS:
Yes
HTS:
3926909985
COO:
CN
Supplier Standard Pack
10
Package Type:
Tray
Type:
Tubing6705
Body Material:
Polyolefin6692
Shrink Wall Type:
Thin6703
Styles:
Straight6704
Shrink Ratio:
2:16702
Dielectric Strength:
N/A
Color:
Black6693
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
0.6 mm
Inside Diameter Before Shrinking:
1.2 mm
Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 3/64" - L: 6" - 40/Pkg
Search Keywords:
Q2FRK1364016IN40
IN STOCK:
0
Minimum Order:
30
Multiple:
10
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
30
$1.731
$51.930
250
$1.094
$273.500
500
$0.985
$492.500
1,000
$0.943
$943.000
2,500
$0.904
$2,260.000
5,000
$0.880
$4,400.000
7,500
$0.867
$6,502.500
10,000
+
$0.854
$8,540.000
Product Guides