Q2-F-RK2-1-01-6IN-8
Qualtek ElectronicsHeat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 1" - L: 6" - 8/Pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q2-F-RK2-1-01-6IN-8
RoHS:
Yes
HTS:
3926909985
COO:
CN
Supplier Standard Pack
10
Package Type:
Tray
Type:
Tubing6705
Body Material:
Polyolefin6692
Shrink Wall Type:
Thin6703
Styles:
Straight6704
Shrink Ratio:
2:16702
Dielectric Strength:
N/A
Color:
Black6693
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
12.7 mm
Inside Diameter Before Shrinking:
25.4 mm
Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 1" - L: 6" - 8/Pkg
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
10
$3.35
$33.500
50
$2.42
$121.000
250
$2.03
$507.500
500
$1.87
$935.000
1,000
$1.77
$1,770.000
2,500
$1.72
$4,300.000
5,000
$1.68
$8,400.000
7,500
+
$1.65
$12,375.000
Product Guides