help desk software
DATA SHEET

Q2-F-RK4-1-11-6IN-10

Qualtek Electronics

Heat Shrink Tbg Kit - Q2-F - Assortment Refill - Clr: Asst'd - ID: 1" - L: 6" - 10/Pkg

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q2-F-RK4-1-11-6IN-10
RoHS:
Yes
HTS:
3926909985
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Tray
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
12.7 mm
Inside Diameter Before Shrinking:
25.4 mm
Heat Shrink Tbg Kit - Q2-F - Assortment Refill - Clr: Asst'd - ID: 1" - L: 6" - 10/Pkg
Search Keywords:
Q2FRK41116IN10
IN STOCK: 7
Can Ship immediately
You may purchase in-stock quantity up to 7
Manufacturer Stock:
31   can ship 12/9/24
Minimum Order:
10
Available in less than min:
7
Multiple:
10
Factory Lead-Time
18 Weeks can ship 3/28/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$3.883
$3.883
10
$3.530
$35.300
50
$2.580
$129.000
250
$2.180
$545.000
500
$2.010
$1,005.000
1,000
$1.910
$1,910.000
2,500
$1.860
$4,650.000
5,000
$1.820
$9,100.000
7,500 +
$1.790
$13,425.000
Tools/3D Models
Product Guides