Q2-F-RK4-1/2-11-6IN-19
Qualtek ElectronicsHeat Shrink Tbg Kit - Q2-F - Assortment Refill - Clr: Asst'd - ID: 1/2" - L: 6" - 19/Pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q2-F-RK4-1/2-11-6IN-19
RoHS:
Yes
HTS:
3926909985
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tray
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
6.4 mm
Inside Diameter Before Shrinking:
12.7 mm
Heat Shrink Tbg Kit - Q2-F - Assortment Refill - Clr: Asst'd - ID: 1/2" - L: 6" - 19/Pkg
Search Keywords:
Q2FRK412116IN19
IN STOCK:
240
Can Ship immediately
Manufacturer Stock:
521
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
18 Weeks
can ship
3/28/25
Quantity
Unit Price
Ext. Price
10
$2.34
$23.400
100
$1.66
$166.000
250
$1.51
$377.500
500
$1.37
$685.000
1,000
$1.32
$1,320.000
2,500
$1.27
$3,175.000
5,000
$1.23
$6,150.000
7,500
+
$1.21
$9,075.000
Product Guides