Q2-F-RK4-3/8-11-6IN-19
Qualtek ElectronicsHeat Shrink Tbg Kit - Q2-F - Assortment Refill - Clr: Asst'd - ID: 3/8" - L: 6" - 19/Pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q2-F-RK4-3/8-11-6IN-19
RoHS:
Yes
HTS:
3926909985
COO:
CN
Supplier Standard Pack
10
Package Type:
Tray
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
4.8 mm
Inside Diameter Before Shrinking:
9.5 mm
Heat Shrink Tbg Kit - Q2-F - Assortment Refill - Clr: Asst'd - ID: 3/8" - L: 6" - 19/Pkg
Search Keywords:
Q2FRK438116IN19
IN STOCK:
250
Can Ship immediately
Manufacturer Stock:
188
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
18 Weeks
can ship
3/28/25
Quantity
Unit Price
Ext. Price
10
$2.27
$22.700
100
$1.58
$158.000
250
$1.44
$360.000
500
$1.30
$650.000
1,000
$1.24
$1,240.000
2,500
$1.19
$2,975.000
5,000
$1.16
$5,800.000
7,500
+
$1.13
$8,475.000
Product Guides