Q2-Z-5/8-01-SS200FT
Qualtek ElectronicsHeat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 5/8" - 200ft/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q2-Z-5/8-01-SS200FT
RoHS:
Yes
HTS:
3926909985
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Tray
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
20 KV/mm
Color:
Black
Operating Temperature:
-55 to 125 °C
Inside Diameter After Shrinking:
8 mm
Inside Diameter Before Shrinking:
15.9 mm
Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 5/8" - 200ft/Spool
Search Keywords:
Q2Z5801SS200FT
IN STOCK:
5
Ships today, if you order in
Manufacturer Stock:
22
can ship
12/9/24
Factory Lead-Time
18 Weeks
can ship
3/28/25
Quantity
Unit Price
Ext. Price
1
$54.60
$54.600
5
$48.73
$243.650
10
$47.27
$472.700
25
$39.47
$986.750
50
$37.31
$1,865.500
100
$33.93
$3,393.000
250
+
$30.90
$7,725.000
Product Guides