help desk software
DATA SHEET

Q2-Z-RK1-1/8-01-6IN-28

Qualtek Electronics

Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 1/8" - L: 6" - 28/Pkg

RoHS Non-Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q2-Z-RK1-1/8-01-6IN-28
RoHS:
No
HTS:
3926909985
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Tray
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
1.6 mm
Inside Diameter Before Shrinking:
3.2 mm
Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 1/8" - L: 6" - 28/Pkg
Search Keywords:
Q2ZRK118016IN28
IN STOCK: 0
Minimum Order:
30
Multiple:
10
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$1.096
$32.880
250
$0.688
$172.000
500
$0.656
$328.000
1,000
$0.627
$627.000
2,500
$0.575
$1,437.500
5,000
$0.567
$2,835.000
7,500
$0.558
$4,185.000
10,000 +
$0.550
$5,500.000
Tools/3D Models
Product Guides